Liqui Moly 3721 Cera Tec 300ml

MPN
3721
Brand
Liqui Moly
EAN-13
4100420037214
Order Code
55-5716
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

This Cera Tec 300ml from Liqui Moly has been developed to reduce friction and wear in the engine, thanks to the extremely high chemical and thermal durable ceramic compounds. As such, direct metal/metal contact is prevented, increasing the lifetime of the aggregates. Cost-effective fuel consumption, while offering wear protection for engines, transmissions, pumps and compressors.


  • Colour: Yellowish white
  • Persists 50,000 km
  • High-tech lubricant additional ceramic based
  • Mixable with all motor oils
  • Stable under high thermal and dynamic permanent loads
  • No deposits and compatible with commonly used filter systems
  • Resists extremely high and low temperatures
  • Increases smooth operation
  • Stable under extreme pressures
  • Does not increase the phosphorous and sulfur content of the motor oil
  • Tested with catalytic converters and diesel particle filter
  • Sufficient for 5 litres of oil volume
  • Manufacturer's part 3721

Not suitable for wet clutches.
Type Oil additive
Dispensing Method Bottle
Volume 300ml
Colour Yellowish white

Reviews

Be the first to submit a review

Trustpilot