Liqui Moly 3553 Multi-purpose Grease 1 kg Lithium Soap -30 to 125°C

Image Representative of Range

Liqui Moly 3553 Multi-purpose Grease 1 kg Lithium Soap -30 to 125°C

MPN
3553
Brand
Liqui Moly
EAN-13
4100420035531
Order Code
12-4054
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Liqui Moly Multi-purpose grease 1 kg is a high-quality lubricant designed to prevent wear and corrosion in various applications. This all-purpose grease exhibits excellent anti-seize properties, making it ideal for automotive and industrial use. Manufactured by Liqui Moly, it ensures smooth operation and extends the lifespan of moving parts.
Type All-purpose grease
Volume 1kg
Heat resistance -30 to +125°C

Reviews

Be the first to submit a review

Trustpilot