Liqui Moly 3530 LM 47 Grease 1kg High-Performance MoS2 -30 to +130°C

Image Representative of Range

Liqui Moly 3530 LM 47 Grease 1kg High-Performance MoS2 -30 to +130°C

MPN
3530
Brand
Liqui Moly
EAN-13
4100420035302
Order Code
12-4053
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £39.00 £33.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Liqui Moly manufactures the LM 47 Long-time Grease, which includes MoS2 for enhanced performance. This long-life, anti-seize grease is ideal for reducing friction and wear on mechanical components. It is typically used in automotive and industrial applications for its excellent lubrication properties.
Type Long-life grease
Volume 1kg
Heat resistance -30 to +130°C

Reviews

Be the first to submit a review

Trustpilot