Liqui Moly 25076 Marine PWC Oil 10W-40 Synthetic 1L High Performance

Image Representative of Range

Liqui Moly 25076 Marine PWC Oil 10W-40 Synthetic 1L High Performance

MPN
25076
Brand
Liqui Moly
EAN-13
4100420250767
Order Code
04-9085
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.69
10+ £17.81
50+ £17.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Liqui Moly Marine PWC Oil 10W-40 is a high-performance engine oil designed specifically for personal watercraft. It ensures optimal lubrication and protection for marine engines under demanding conditions. This 1-litre lubricant is ideal for maintaining engine efficiency and longevity in water sports vehicles.
Type Engine oil
Volume 1L
EUH statements/EUH phrases EUH 210: Safety data sheet available on request

Reviews

Be the first to submit a review

Trustpilot