Liqui Moly 25041 Boat Fat Marine Grease 250g Salt Water Resistant

Image Representative of Range

Liqui Moly 25041 Boat Fat Marine Grease 250g Salt Water Resistant

MPN
25041
Brand
Liqui Moly
EAN-13
4100420250415
Order Code
12-4025
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    250g 400g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Liqui Moly produces the Boat Fat Marine, a 250 g anti-seize grease designed specifically for marine applications. This grease is resistant to water and corrosion, making it ideal for protecting boat components. It's perfect for use on propeller shafts, steering gears, and other marine mechanical parts.
Type Marine grease
Volume 250g
EUH statements/EUH phrases EUH 210: Safety data sheet available on request

Reviews

Be the first to submit a review

Trustpilot