Liqui Moly 21709 Window cleaner 3 l for vehicle interior cleaning

MPN
21709
Brand
Liqui Moly
EAN-13
4100420217098
Order Code
16-7955
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Liqui Moly 21709, also known as 3386138, is a vehicle window cleaner meticulously formulated for interior application. This 3-litre product effectively removes dirt, grime, and residues from glass surfaces without leaving streaks, ensuring clear visibility and enhancing safety features in vehicles. Engineered for efficiency in automotive maintenance, it is particularly suitable for use in environments where precise cleaning is essential, such as laboratories or workshops. The formulation is compatible with various materials found in vehicle interiors, making it ideal for application on sensitive surfaces without damage. Designed for professional use, it meets the stringent requirements for vehicle care and maintenance, ensuring both durability and performance.
Type Window cleaner
Material Plastic
Capacity 3L
Content 3l

Reviews

Be the first to submit a review

Trustpilot