Liqui Moly 21281 Pro-Line direct injection cleaner 120ml Additives

MPN
21281
Brand
Liqui Moly
EAN-13
4100420212819
Order Code
16-7944
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Liqui Moly 21281 Pro-Line Direct Injection Cleaner is a highly specialised additive designed for optimising engine performance in direct injection petrol engines. This product, which can also be identified by its alternate description 3386059, comes in a 120 ml volume, making it suitable for precise dosage applications. The cleaner is formulated to effectively remove combustion residues and deposits from injectors, contributing to improved fuel atomisation and efficient engine function. Engineers may find this product particularly useful in automotive engineering tasks focused on maintaining or improving engine health and performance efficiencies. With its robust formulation, it serves as an essential tool in preventive maintenance to ensure optimal injector operation and reduced engine knock phenomena.
Type Petrol additive
Material Plastic
Capacity 120ml
Content 120ml

Reviews

Be the first to submit a review

Trustpilot