Liqui Moly 21150 KFS 11 Radiator Antifreeze 5L Amine-Free Hybrid Tech

MPN
21150
Brand
Liqui Moly
EAN-13
4100420211508
Order Code
04-9047
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £43.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Liqui Moly produces the KFS 11 21150 radiator antifreeze, a 5-litre coolant solution designed to protect against freezing, corrosion, and overheating. True to its purpose, this high-quality fluid is essential for maintaining efficient radiator operation in vehicles. The product is widely used in automotive applications, providing reliable performance across various temperature extremes.
Type Radiator antifreeze
Capacity 5L
Compatible With Radiator
Protected up to -68°C

Reviews

Be the first to submit a review

Trustpilot