Liqui Moly 21146 Radiator Antifreeze 5L Protects Aluminium Engines

MPN
21146
Brand
Liqui Moly
EAN-13
4100420211461
Order Code
04-9045
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £39.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Liqui Moly manufactures the KFS 12+ 21146 radiator antifreeze, offering a 5-litre solution for effective cooling system protection. This high-performance antifreeze is designed to prevent freezing, overheating, and corrosion in vehicle radiators. It is typically used in car cooling systems to maintain optimal engine temperature and safety.
Type Radiator antifreeze
Capacity 5L
Compatible With Radiator
Protected up to -68°C

Reviews

Be the first to submit a review

Trustpilot