Liqui Moly 21135 KFS 12++ Radiator Antifreeze 5L Frost Protection

MPN
21135
Brand
Liqui Moly
EAN-13
4100420211355
Order Code
04-9041
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Liqui Moly KFS 12++ 21135 is a radiator antifreeze designed to protect cooling systems in vehicles. It features advanced formulation for excellent corrosion protection and extended service life. This 5-litre coolant is suitable for a variety of automotive cooling systems.
Type Radiator antifreeze
Capacity 5L
Compatible With Radiator
Protected up to -68°C

Reviews

Be the first to submit a review

Trustpilot