Liqui Moly 20781 Top Tec 6200 Engine oil 0W-20 5L Lubricants Greases Oils

MPN
20781
Brand
Liqui Moly
EAN-13
4100420207815
Order Code
16-7940
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £93.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Liqui Moly 20781 is a premium-grade engine oil designed for advanced automotive engines, particularly where the manufacturer specifications call for a low-viscosity lubricant such as 0W-20. This Top Tec 6200 oil, packaged in a 5-litre quantity, offers optimal lubrication due to its fully synthetic base, improving engine efficiency and fuel economy while delivering exceptional wear protection. Designed for modern petrol and diesel engines, including those equipped with start-stop systems, turbochargers, particulate filters, or catalytic converters, this oil contributes to reduced emissions and extended engine life. The product's compatibility with various high-performance vehicle engines ensures its suitability in rigorous engineering applications where precision and reliability are paramount.
Type Engine oil
Volume 5L
Viscosity 0W-20

Reviews

Be the first to submit a review

Trustpilot