Liqui Moly 1688 Street 4-stroke engine oil 10W-30 4L for motorbikes

MPN
1688
Brand
Liqui Moly
EAN-13
4100420016882
Order Code
16-7929
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £46.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Liqui Moly 1688, identified by the manufacturer’s part number 4100420403835, is an engine oil specifically formulated for four-stroke motorbike engines, marketed under the name Motorbike 4T 10W-30 Street. This 4-litre lubricant is designed to optimise engine performance, providing excellent protection against wear and deposit formation especially under severe operating conditions. It ensures reliable lubrication, thereby promoting longevity and efficiency of motorcycle engines, particularly those requiring an oil with a viscosity grade of 10W-30. Engineering applications include use in motorbikes that demand high-performance oil to maintain engine integrity during extended running periods and varied temperature ranges. This product is a critical component in the maintenance of motorbike engines, ensuring they function smoothly and reliably.
Type 4-stroke engine oil
Volume 4L
Viscosity 10W-30

Reviews

Be the first to submit a review

Trustpilot