Liqui Moly 1623 Motorbike Fork Oil 5W light 5L fork and shock absorber oil

MPN
1623
Brand
Liqui Moly
EAN-13
4100420016233
Order Code
16-7927
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £62.90
10+ £61.01
50+ £60.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Liqui Moly 1623, Motorbike Fork Oil 5W light, is a specialised lubricant formulated to meet the stringent demands of modern suspension systems. This fork and shock absorber oil, available in a 5-litre volume, features advanced friction-reducing properties that enhance the performance and longevity of motorbike suspension components. Designed for consistent damping performance, it is particularly effective in applications where superior response is required, such as in high-performance motorcycles and competitive racing environments. The oil provides excellent temperature stability and ensures smooth operation, making it suitable for a wide range of ambient conditions. Its compatibility with seals and materials typically used in fork systems ensures no adverse reactions or degradation.
Type Fork and shock absorber oil
Dispensing Method Bottle
Volume 5L
Viscosity SAE 5W

Reviews

Be the first to submit a review

Trustpilot