Liqui Moly 1486 Paint Cleaner 500ml: Removes Tar Dirt Grease Rust

Image Representative of Range

Liqui Moly 1486 Paint Cleaner 500ml: Removes Tar Dirt Grease Rust

MPN
1486
Brand
Liqui Moly
EAN-13
4100420014864
Order Code
12-4002
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Liqui Moly's 1486 Paint Cleaner is a premium product ideal for car care and maintenance. It effectively removes surface contaminants from paint, restoring gloss and smoothness. This 500 ml cleaner is used to prepare the surface for waxing or further treatment.
Type Paint cleaner
Volume 500ml
EUH statements/EUH phrases EUH 210: Safety data sheet available on request
Use Paint

Reviews

Be the first to submit a review

Trustpilot