Liqui Moly 1401 Transmission fluid 500 ml GL4 suitable for manual gearboxes

MPN
1401
Brand
Liqui Moly
EAN-13
4100420014017
Order Code
16-7919
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Liqui Moly, with the manufacturer's part number 1401, offers a reliable solution for your manual gearbox maintenance needs. This product, also referred to as 3385989 - Liqui Moly 1401, is a 500 ml transmission fluid designed to meet GL4 specifications, ensuring optimal performance and protection for manual gearboxes. The transmission fluid provides excellent wear resistance, lubrication, and thermal stability, which are vital for enhancing gearbox efficiency and longevity. Typical engineering applications include use in manual gearboxes across various automotive platforms, catering to vehicles requiring GL4-classified fluids. Its formulation guarantees smooth shifting, corrosion protection, and overall improved mechanical operation.
Type Transmission fluid
Material Plastic
Capacity 500ml
Content 500ml
Viscosity SAE 80W

Reviews

Be the first to submit a review

Trustpilot