Liqui Moly 1301 SUPER LEICHTLAUF 10W-40 Engine Oil 5L for High Mileage

MPN
1301
Brand
Liqui Moly
EAN-13
4100420013010
Order Code
04-9014
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £56.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Liqui Moly offers the SUPER LEICHTLAUF 10W-40 1301 engine oil in a 5-litre container, known for its premium quality and enhanced lubrication properties. This oil reduces friction and wear, ensuring long-lasting engine protection and improved performance. It is ideal for use in both petrol and diesel engines, providing reliable and efficient operation in a variety of driving conditions.
Type Engine oil
Volume 5L
Viscosity 10W-40
EUH statements/EUH phrases EUH 210: Safety data sheet available on request

Reviews

Be the first to submit a review

Trustpilot