Liqui Moly 1095 Touring High Tech Engine Oil 15W-40 1L Lubricant

MPN
1095
Brand
Liqui Moly
EAN-13
4100420010958
Order Code
16-7908
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Liqui Moly 1095, identified by the Manufacturer's Part Number 1095, is a high-performance engine oil formulated as part of the Touring High Tech range and comes in a viscosity grade of 15W-40. This lubricant is developed to offer superior protection and performance for both petrol and diesel engines, facilitating smooth operation and efficient heat dissipation under various operating conditions. Its advanced formulation provides excellent shear stability, wear protection, and engine cleanliness, making it particularly suitable for use in older or high-mileage vehicles where consistent lubrication is critical. The oil's balanced composition also supports reliable cold start properties, ensuring optimal performance across a wide temperature range. Engineered for professionals and industries, this product is ideal for applications requiring robust thermal and oxidation stability, including in passenger cars, light commercial vehicles, and specific agricultural machinery.
Type Engine oil
Volume 1L
Viscosity 15W-40

Reviews

Be the first to submit a review

Trustpilot