Link2Home L2HE279W Wi-Fi LED ES (E27) Opal GLS Dimmable Bulb Whi + RGB 800 lm 9W

MPN
L2HE279W
Brand
Link2Home
EAN-13
4004282480129
Order Code
96-5053
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Link2Home Wi-Fi LED Opal GLS Dimmable Bulb with RGB allows you to move across the white light spectrum, from a warm 2700K all the way to a cool 6500K. You can also choose from over 16 million different colours using the scroll wheel on the Link2Home Pro app (Free). Use the app to dim the bulb too.

Control your home atmosphere via app control or voice.

Using the Link2Home Pro app, you can set up precise timers that can be customised by days of the week. Set up countdown timers too. You can group multiple lights together to control one room, one house, or control each light individually.

Fully integrated with Amazon Alexa and Google Assistant. Just ask your smart speaker to control your light device or group by saying 'Alexa turn on the hallway' or 'Hey Google! Turn the living room green'.

System Requirements:

Wi-Fi Connection
Mobile or tablet with iOS 8 or later, or Android 4.1 or later
Link2Home Pro Account (Free)

This Link2Home Wi-Fi LED Opal GLS Bulb has the following specification:

Fitting: ES (E27)
Input Wattage: 9W (60W equivalent)
Lumens of Light: 800 lm
Average Rated Life: 15,000 hours
White Light Colour Temperature: 2,700K-6500K (Warm to Cool) + RGB
Dimmable: Yes
Rated: A+


Type Bulb
Dimmable Yes

Reviews

Be the first to submit a review

Trustpilot