Link2Home L2HE145W Wi-Fi LED SES (E14) Opal Candle Dim Bulb, White+RGB 400lm 5W

MPN
L2HE145W
Brand
Link2Home
EAN-13
4004282480143
Order Code
96-5055
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Link2Home Wi-Fi LED Opal Candle Dimmable Bulb with RGB allows you to move across the white light spectrum, from a warm 2700K all the way to a cool 6500K. You can also choose from over 16 million different colours using the scroll wheel on the Link2Home Pro app (Free). Use the app to dim the bulb too. This 5W bulb has a 400 lumen output, equivalent to a traditional 50W bulb.

Control your home atmosphere via app control or voice.

Using the Link2Home Pro app, you can set up precise timers that can be customised by days of the week. Set up countdown timers too. You can group multiple lights together to control one room, one house, or control each light individually.

Fully integrated with Amazon Alexa and Google Assistant. Just ask your smart speaker to control your light device or group by saying 'Alexa turn on the hallway' or 'Hey Google! Turn the living room green'.

System Requirements:

Wi-Fi Connection
Mobile or tablet with iOS 8 or later, or Android 4.1 or later
Link2Home Pro Account (Free)

Specification:

Fitting: SES (E14)
Input Wattage: 5W (50W equivalent)
Lumens of Light: 400 lm
Average Rated Life: 15,000 hours
White Light Colour Temperature: 2,700K-6,500K (Warm to Cool) + RGB
Dimmable: Yes


Type Bulb
Dimmable Yes

Reviews

Be the first to submit a review

Trustpilot