Link2Home L2H-ZGBEGWAY Smart Zigbee Gateway

MPN
L2H-ZGBEGWAY
Brand
Link2Home
EAN-13
4004282472308
Order Code
98-1861
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £46.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Link2Home Smart Zigbee Gateway consists of a highly integrated Wi-Fi module, lower power consuming Zigbee module and PCBA. For use with Link2Home Zigbee devices, including outdoor light and heating control. One Gateway can control up to 60 devices. Zigbee is good for connecting devices with long endpoints, achieving a range of up to 100m in a straight line, and is prone to less interference vs Wi-Fi.

Ideal for outdoor lighting when battery-operated devices and Wi-Fi signal are an issue, as Zigbee is low power consuming.

Specification:

Input: 5V, 1A
Working Temperature Range: -10°C~55°C
Working Humidity Range: 10%-90%RH
IP Range: IP20


Reviews

Be the first to submit a review

Trustpilot