Christmas Opening Hours and Delivery Dates here

Link2Home L2H-WFTHERMO Smart Thermostat

Order Code:

98-1860

Brand: Link2Home MPN: L2H-WFTHERMO EAN-13: 4004282480228
Qty Unit Price (Ex VAT)
1+ £226.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

The Link2Home Smart Thermostat makes controlling your heating from your smartphone or tablet easy. It has an elegant design, intuitive control, and easy-to-use features and will work with your existing heating system and no matter who supplies your energy.

With the Smart Thermostat, you’ll never need to heat an empty home again, saving up to 10-15% a year on heating bills. You can easily keep track of how you’re using your heating through the temperature graphs on the Link2Home app and receive heating alerts when you leave or return home. The wireless thermostat lets you control your heating when you’re at home. The hub plugs into your boiler control, allowing you to control your thermostat remotely and to communicate with the boiler.

Specification:

Range: 100m
Setting Accuracy: 0.5°
Setting Range: 5-35°
Screen: 3.8in LCD
Requires 4 x AAA Batteries (Not Supplied)


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot