Link2Home L2H-ODRCAMPT2 Outdoor Smart Security Camera

MPN
L2H-ODRCAMPT2
Brand
Link2Home
EAN-13
4004282480303
Order Code
98-1841
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £160.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Link2Home Outdoor Smart Security Camera features full colour night vision and auto tracking. It works with Alexa and Google to show your driveway, garage, shed or anywhere else you have your camera set up. 

The camera allows you to receive notifications when sound and or motion is detected and respond with 2-way audio in full 1080p HD video. It captures a snapshot every time motion or sound is detected and stored in the app / memory card or cloud.

Specification:

Sensor Type: 1/3in CMOS
Min. Illuminance: Colour 0.01Lux@F1.2 Black and White 0.001Lux@F1.2
Viewing Angle: 130° with Auto Tracking
Lens: 4.0mm F2.0
Shutter: 1/25-1/100,000 per second
IR: High power LED with ICR
IR Distance: 15m
WDR: Digital WDR
Video Compression Standard: H.264
Bit Rate: 32Kbps-2Mbps
Max. Picture Size: 1920×1080
Frame Rate: 1-25 per second
Image Setting: Supports HD/SD
Audio: Two-way audio
Storage: Pre installed SD card (16G), Non removeable and replaceable, Cloud storage
Communication protocol: HTTP,DH CP,DNS,RTSP
Wi-Fi standard: IEEE802.11b/g/n
Frequency: 2.4 GHz – 2.4835 GHz
Channel bandwidth: Support 20/40MHz
Wi-Fi security: WPA-PSK/WPA2-PSK
Data security: AES128
Tilt: -90° to 30°
Pan: 0 to 350°
Working Temperature: -20°C to 50°C
Power: DC12V,1A
Consumption: 5.5W MAX
Waterproof: IP54
Size: Φ108×148mm
Weight: 530g


Reviews

Be the first to submit a review

Trustpilot