Link2Home L2H-FLOODLIGHTCAM Outdoor Smart Floodlight Camera

MPN
L2H-FLOODLIGHTCAM
Brand
Link2Home
EAN-13
4004282480075
Order Code
96-5044
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £143.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Link2Home Outdoor Smart Floodlight Camera features motion and sound detection with 2-way audio, full HD video recording and a loud 125dB siren alarm for complete security. With a secure connection, the camera utilises 128-bit SSL encryption. The floodlight camera detects motion and sound, and instantly sends an activity alert to your device.

Fitted with 2 x 12.5W light panels providing 2000 lumens of light. Equivalent to a traditional 125W floodlight, more than enough power to light up your surroundings, driveway, garden or office car park.

It can be placed anywhere, over your front door, garage, driveway or other areas. Weatherproof, so it will always keep monitoring, come rain or shine. It plugs into the mains to ensure it never runs out of power, for security 24/7. It can be moved manually on its bracket through 120° to give you the best viewing angle. Through the app screen, you can draw your detection area so that you only focus on the areas that matter and eliminate false alerts from things like trees and shrubs.

There is a built-in microphone and speaker that lets you tune in to what's going on, and talk back via the Link2Home Pro app, so you can see who’s around and respond. You can also activate a 125dB siren alarm from the app screen or let the alarm be triggered by another device.

It also streams in full HD (1080p) to your chosen device. Additionally, you can get a 140° wide-angle view of the area, zoom in, and enhance, you will be able to see every detail. This is the same day or night thanks to Night Vision LED sensors which let you view the whole scene at night. The CMOS sensor also provides better image clarity compared to CCD Sensors.

If your floodlight camera detects something irregular, you can receive an activity alert on your smartphone with a snapshot of what happened. You can record video clips of activity using the inbuilt MicroSD card slot (memory card*) or cloud service**.

Compatible with Amazon Echo Show and Google Screen devices including Google Chromecast. Just ask your smart speaker to access your camera device by saying 'Alexa show me the driveway' or 'Hey Google show me the office car park on the living room TV'.

The floodlight camera can be easily set up outside your home. Simply wire up using an existing power source or install a new one (if in doubt consult a qualified electrician). Download the Link2Home Pro app (Free) and set it up from your Android or iOS device. No hub required.

Memory:

*MicroSD Card (sold separately): 16GB - up to 3 days, 32GB - up to 5 days, 64GB - up to 10 days, 128GB - up to 21 days.

**Cloud Service (subscription sold separately). With the cloud service, you can continuously record everything that’s happening, 24/7, not just clips. So, you can scan through up to 30 days of video history to see what you’ve missed.

System Requirements:

Wi-Fi Connection
Mobile or tablet with iOS 8 or later, or Android 4.1 or later
Link2Home Pro Account (Free)


Type Camera

Reviews

Be the first to submit a review

Trustpilot