Link2Home L2H-10MSTRIP Flexible LED Light Strip 10m

MPN
L2H-10MSTRIP
Brand
Link2Home
EAN-13
4004282480150
Order Code
98-1827
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Link2Home Flexible LED Light Strip has the following specification:

Length: 10m
Input Voltage: 12V
Power: 6W/M +3.5W/M+3.5W/M
Max. Lumen Output: 230
Colour Temperature: 2700-6500K + RGB
Lifespan: 20,000 hours
Beam Angle: 120°
IP Rate: IP44
Width: 12mm


Type LED strip
Length 10m
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot