Linear Tech LTC8043FN8 ADC / DAC PDIP 8 Pin

Image Representative of Range

Linear Tech LTC8043FN8 ADC / DAC PDIP 8 Pin

MPN
LTC8043FN8#PBF
EAN-13
2050000365393
Order Code
59-5090
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.10 £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 30 in stockBack-order availability date - 10/11/2026

The LTC8043 is a serial-input 12-bit multiplying digital-to-analog converter (DAC). It is a superior pin compatible replacement for the DAC-8043. Improvements include better accuracy, better stability over temperature and supply variations, lower sensitivity to output amplifier offset, tighter timing specifications and lower output capacitance.An easy-to-use 3-wire serial interface is well-suited to remote or isolated applicationsThe LTC8043 is extremely versatile. It can be used for 2-quadrant and 4-quadrant multiplying, programmable gain and single supply applications, such as noninverting voltage output mode.Parts are available in 8-pin SO and PDIP packages and are specified over the extended industrial temperature range, 40°C to 85°C.
  • Improved direct replacement for DAC-8043 and MAX543
  • SO-8 package with standard pinout
  • DNL and INL over temperature: ±0.5LSB
  • Easy, fast and flexible serial interface
  • ±1LSB maximum gain error
  • 4-Quadrant multiplication
  • Low power consumption
  • Low cost
  • Operating temp.: -40 to +85°C
  • For full details please refer to data sheet
Type DAC
Operating Temperature -40 to +85°C
No of Pins 8
Supply Voltage 4.75 to 5.25V

Reviews

Be the first to submit a review

Trustpilot