Linear Tech LTC1661CN8 ADC / DAC PDIP 8 Pin

Image Representative of Range

Linear Tech LTC1661CN8 ADC / DAC PDIP 8 Pin

MPN
LTC1661CN8#PBF
EAN-13
2050000365065
Order Code
59-5076
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 10/11/2026

The LTC1661 integrates two accurate, serially addressable, 10-bit digital-to-analog converters (DACs) in a single tiny MS8 package. Each buffered DAC draws just 60μA total supply current, yet is capable of supplying DC output currents in excess of 5mA and reliably driving capacitive loads up to 1000pF. Sleep mode further reduces total supply current to a negligible 1μA. Linear Technology’s proprietary, inherently monotonic voltage interpolation architecture provides excellent linearity while allowing for an exceptionally small external form factor. The double-buffered input logic provides simultaneous update capability and can be used to write to either DAC without interrupting sleep mode. Ultralow supply current, power-saving sleep mode and extremely compact size make the LTC1661 ideal for battery-powered applications, while its straightforward usability, high performance and wide supply range make it an excellent choice as a general purpose converter. For additional outputs and even greater board density, please refer to the LTC1660 micropower octal DAC for 10‑bit applications. For 8-bit applications, please consult the LTC1665 micropower octal DAC.
  • Tiny: two 10-Bit dacs in an 8-Lead MSOP— half the board space of an SO-8
  • Micropower: 60μA per DAC sleep mode: 1μA for extended battery life
  • Rail-to-rail voltage outputs drive 1000pF
  • Wide 2.7V to 5.5V supply range
  • Double buffered for independent or simultaneous DAC updates
  • Reference range includes supply for ratiometric 0V-to-V CC output
  • Reference input has constant impedance over all codes (260kΩ typ)—eliminates external buffers
  • 3-Wire serial interface with schmitt trigger inputs
  • Differential nonlinearity: ≤±0.75LSB max
  • Operating temp.: 0 to 70°C
  • For full details please refer to data sheet
Type DAC
Operating Temperature 0 to +70°C
No of Pins 8
Supply Voltage 2.7 to 5.5V

Reviews

Be the first to submit a review

Trustpilot