Linear Tech LT1249CN Controller IC DIL Pin

Image Representative of Range

Linear Tech LT1249CN Controller IC DIL Pin

MPN
LT1249CN8#PBF
EAN-13
2050000016318
Order Code
59-5115
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.35
10+ £6.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The 8-pin LT1249 provides active power factor correction for universal offline power systems with very few external parts. By using fixed high frequency PWM current averaging without the need for slope compensation, the LT1249 achieves far lower line current distortion, with a smaller magnetic element than systems that use either peak current detection or zero current switching approach, in both continuous and discontinuous modes of operation. The LT1249 uses a multiplier containing a square gain function from the voltage amplifier to reduce the AC gain at light output load and thus maintains low line current distortion and high system stability. The LT1249 also provides filtering capability to reject line switching noise which can cause instability when fed into the multiplier. Line current dead zone is minimized with low bias voltage at the current input to the multiplier. The LT1249 provides many protection features including peak current limiting and overvoltage protection. The switching frequency is internally set at 100kHz. While the LT1249 simplifies PFC design with minimal parts count, the LT1248 provides flexibilities in switching frequency, overvoltage and current limit.
  • Standard 8-Pin packages
  • High power factor over wide load range with line current averaging
  • International operation without switches
  • Instantaneous overvoltage protection
  • Minimal line current dead zone
  • Typical 250µA start-up supply current
  • Rejects line switching noise
  • Synchronization capability
  • Low quiescent current: 9mA
  • Fast 1.5A peak current gate driver
  • Operating temp.: 0 to 70°C
  • For full details please refer to data sheet
Type Power Factor Controller
Package Style PDIP

Reviews

Be the first to submit a review

Trustpilot