Linear LTC6910-1CTS8#TRMPBF Digital Control Programmable Gain Amplifiers SOT-8

Linear LTC6910-1CTS8#TRMPBF Digital Control Programmable Gain Amplifiers SOT-8

Order Code:

59-6510

Brand: Linear Technology MPN: LTC6910-1CTS8#TRMPBF

Discontinued


The Linear Technology LTC6910 family are low noise digitally programmable gain amplifiers (PGAs) that are easy to use and occupy very little PC board space. The inverting gain is adjustable using a 3-bit digital input to select gains of 0, 1, 2, 5, 10, 20, 50 and 100V/V in the LTC6910-1, 0, 1, 2, 4, 8, 16, 32 and 64V/V in the LTC6910-2, and 0, 1, 2, 3, 4, 5,6 and 7V/V in the LTC6910-3.

The LTC6910-Xs are inverting amplifiers with rail-to-rail output. When operated with unity gain, they will also process rail-to-rail input signals. A half-supply reference generated internally at the AGND pin supports single power supply applications. Operating from single or split supplies from 2.7V to 10.5V.


  • Category amplifier
  • Case style: sot
  • Bandwidth: 11MHz
  • No. Of amplifiers: 1
  • No. Of channels: 1
  • No. Of pins: 8
  • Operating temperature: 0 to 70°C
  • Packaging: cut tape
  • Supply voltage range: 2.7V to 10.5V
Bandwidth 11mhz

You may also like


Trustpilot