Linear LTC1843CS8#PBF Ultralow Power Dual Comparators with Reference SOIC-8

Linear LTC1843CS8#PBF Ultralow Power Dual Comparators with Reference SOIC-8

Order Code:

59-9333

Brand: Linear Technology MPN: LTC1843CS8#PBF

Discontinued


The Linear Technology LTC1843 is an ultra-low power dual comparator with a built-in reference. The comparators feature less than 5.7µA supply current over temperature, a 1.182V ±1% reference, programmable hysteresis and open-drain outputs that sink current. The reference output can drive a bypass capacitor of up to 0.01µF without oscillation. The LTC1843 operate from a single 2.5V to 11V supply or a dual ±1.25V to ±5.5V supply. Hysteresis is easily programmed by using two resistors and the HYST pin. The comparator inputs operate from the negative supply to within 1.3V of the positive supply. The comparator outputs can typically sink greater than 20mA. By eliminating the cross-conduction current that normally happens when the comparators change logic states, power supply glitches are eliminated. The LTC1843 is available in an SO-8 package.
  • Ultralow quiescent current: 3.5µA typ
  • Open-drain outputs typically sink greater than 20mA
  • Wide supply range
  • Single: 2.5V to 11V
  • Dual: ±1.25V to ±5.5V
  • Input voltage range includes the negative supply
  • Reference output drives 0.01µF capacitor
  • Adjustable hysteresis
  • 12µs propagation delay with 10mV overdrive
  • No current spike when switching
  • Operating temp.: 0 to 70°C

You may also like


Trustpilot