Linear LT1058CN Quad JFET Input Precision High Speed Op Amp PDIP-14

Image Representative of Range

Linear LT1058CN Quad JFET Input Precision High Speed Op Amp PDIP-14

MPN
LT1058CN
EAN-13
2050000362798
Order Code
59-5675
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Linear Technology LT1058 is the lowest offset quad JFET input operational amplifier in the standard 14-pin configuration. It offers significant accuracy improvement over presently available JFET input quad operational amplifiers. The LT1058 can replace four single precision JFET input operational amplifiers, while saving board space, power dissipation and cost.


  • 14V/µs slew rate: 10V/µs min.
  • 5MHz gain-bandwidth product
  • Fast settling time: 1.3µs to 0.02%
  • 180µV offset voltage, 600µV max.
  • 2µV/°C VOS drift: 7µV/°C max.
  • 50pA bias current at 70°C
  • Low voltage noise
  • 13nV/root-Hz at 1kHz
  • 26nV/root-Hz at 10Hz
  • Operating temp.: 0 to 70°C
Type Linear IC - Op-amp

Reviews

Be the first to submit a review

Trustpilot