LINDY 73424 USB Charger 30W 1x USB-A 1x USB-C White Indoors

Order Code:

16-7905

Brand: LINDY MPN: 73424 EAN-13: 4002888734240
Qty Unit Price (Ex VAT)
1+ £16.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
108 in stock, despatched in 4 working days

LINDY 73424, also known by the alternate description 3013222, is designed for efficient indoor charging applications. This compact USB charger features one USB-A port and one USB-C port, delivering a combined power output of 30W, making it suitable for charging a variety of electronic devices such as smartphones, tablets, and small laptops. Engineered for optimal performance, the charger ensures compatibility with power delivery standards to accommodate speedy charging protocols, which is essential for maintaining the functionality of personal and professional portable electronics. Designed for indoor use, this charger is apt for environments such as offices, workshops, and home settings where reliable power solutions are required. The product addresses the growing demand for versatile and energy-efficient charging options in modern engineering applications.
Type 30W USB Type A & C Charger
Average active efficiency 81.38%
Charger compatibility Universal
Charger type Indoor
Colour White
Compliance certificates CE, REACH, RoHS
Connector material Copper
Depth 85.3mm
Dimensions (L x W x H) 85.30 x 26.80 x 41.60 mm
Efficiency at low load (10%) Yes
Fast charging Yes
Fast charging technology Power Delivery 3.0
Height 41.60mm
Housing Material Polyvinyl chloride (PVC)
Input Current 0.6 A
Input frequency 50/60 Hz
Input Voltage 100-240V AC
Inputs Europlug
Length 85.30mm
Manual Yes
Max. output Current per channel 3A
Maximum output voltage 20 V
Maximum Power 30 W
Minimum output voltage 5 V
No. of outputs 2
Number of simultaneously connected devices (max) 2
Operating relative humidity (H-H) 20 - 90%
Operating temperature (T-T) 0 - 25 °C
Output current (12V) 2.5 A
Output current (15V) 2 A
Output current (20V) 1.5 A
Output current (5V) 3 A
Output current (9V) 3 A
Output voltage accuracy (±) 5%
Package depth 100mm
Package height 45mm
Package type Box
Package weight 60 g
Package width 80mm
Power 30W
Power consumption (no load) 0.1 W
Power protection features Over current, Over voltage, Overheating, Short circuit
Power source type AC
Product colour White
Product Type USB charger
Quantity per pack 1 pc(s)
Storage relative humidity (H-H) 20 - 90%
Storage temperature (T-T) -20 - 70 °C
Suitable For Universal
Sustainability certificates ErP
Sustainability compliance Yes
USB 2.0 ports quantity 1
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 30 W
USB Type-C ports quantity 1
Weight 40g
Width 26.80mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot