LINDY 73204 LH500XW+ Over-ear headphones Cordless Black Noise cancelling

MPN
73204
Brand
LINDY
EAN-13
4002888732048
Order Code
16-7903
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £110.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 28/05/2026

LINDY 73204 LH500XW+ delivers a sophisticated audio experience with its over-ear, cordless design that features advanced noise cancelling capabilities, making it a versatile solution for both personal and professional environments. The LH500XW+ headphones are engineered with high-fidelity (Hi-Fi) audio performance, ensuring superior sound quality that is crucial for audio engineering applications, studio monitoring, or any setting requiring precise audio output. In addition to its sleek black finish, the device incorporates cutting-edge technology that seamlessly integrates its noise cancelling function, enhancing the user's listening experience by significantly reducing ambient noise interference. The wireless connectivity of these headphones ensures freedom of movement, which is particularly advantageous for users engaged in dynamic workspaces or requiring extensive mobility without being tethered to devices.
Type Over-the-ear
Cable Length Wireless
Colour Black
3.5 mm connector Yes
Adjustable headband Yes
Audio adapters included 6.3 mm, Flight
Audio channels Stereo
Battery operated Yes
Battery recharge time 2 h
Battery technology Lithium Polymer (LiPo)
Battery type Built-in battery
Bluetooth Yes
Bluetooth Version 5.0
Cables included Audio (3.5mm), USB
Carrying case Yes
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Chipset CSR8645
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS, UKCA
Connectivity technology Wired & Wireless
Continuous audio playback time 40 h
Control Type Universal
Control unit type On-ear control unit
Depth 45mm
Diaphragm diameter 4cm
Ear coupling Circumaural
Ear pad material Protein leather
Frequency Range 20 - 20.000Hz
Functions Noise cancelling
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 104 dB
Headphones Model LH500XW+
Headset type Binaural
Height 160mm
Housing Material Plastic
Impedance 32O
Magnet type Neodymium
Max. Range 10m
Maximum input power 1 mW
Microphone type Built-in
Noise canceling Yes
Noise canceling type Active
Operating temperature (T-T) -10 - 50°C
Package depth 60mm
Package height 190mm
Package Type Box
Package weight 734g
Package width 220mm
Pouch Yes
Power Supply Li-Po rechargeable battery (built-in)
Product colour Black
Quick start guide Yes
Recommended usage Music
Storage temperature (T-T) -10 - 50°C
Suitable For PC
Sustainability compliance Yes
Technology LiPo
Total Harmonic Distortion (THD) 0.5%
Transfer Type Cordless (1075099)
USB connector USB Type-C
Volume Control Button
Wearing style Head-band
Weight 198g
Width 196mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot