LINDY 73203 LH900XW Over-ear headphones Cordless Black Noise cancelling

MPN
73203
Brand
LINDY
EAN-13
4002888732031
Order Code
16-7902
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £114.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 28/05/2026

LINDY 73203 LH900XW is an advanced set of over-ear cordless headphones engineered with precision for optimal audio experiences. Encased in a sleek black design, these headphones feature active noise-cancelling technology, ensuring minimal ambient interference for high-fidelity sound reproduction. The design includes tiltable ear pads and integrated volume control, offering both ergonomic comfort and user-customisable audio settings. These headphones are ideally suited for applications requiring uninterrupted focus and concentration, such as sound engineering, studio recording, and professional audio monitoring. With a focus on delivering clarity and comfort, LINDY's robust build quality and technological integration make the LH900XW a reliable choice for audio professionals seeking durable and efficient listening devices.
Type Over-the-ear
Cable Length Wireless
Colour Black
3.5 mm connector Yes
Adjustable headband Yes
Audio adapters included 6.3 mm, Flight
Battery operated Yes
Battery technology Lithium Polymer (LiPo)
Battery type Built-in battery
Bluetooth Yes
Bluetooth profiles APTX, APTX-HD
Bluetooth Version 5.0
Cables included Audio (3.5mm)
Carrying case Yes
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Chipset CSR8670
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS
Connectivity technology Wired & Wireless
Continuous audio playback time 15 h
Control Type Universal
Depth 210mm
Diaphragm diameter 4cm
Ear coupling Circumaural
Ear pad material Protein leather
Frequency Range 20-20.000Hz
Functions Noise cancelling
Headband-Type Overhead
Headphone sensitivity 95 dB
Headset type Binaural
Height 50mm
Housing Material Plastic
Impedance 32O
Magnet type Neodymium
Max. Range 10m
Maximum input power 1 mW
Microphone type Built-in
Mobile operating systems supported iOS
Noise canceling Yes
Noise canceling type Active
Operating temperature (T-T) -25 - 50°C
Package depth 230mm
Package height 65mm
Package Type Box
Package weight 914g
Package width 230mm
Pouch Yes
Product colour Black
Quick start guide Yes
Recommended usage Calls/Music
Sound pressure 93dB
Storage temperature (T-T) -25 - 50°C
Sustainability compliance Yes
Technology LiPo
Total Harmonic Distortion (THD) 0.5%
Transfer Type Cordless (1075099)
USB connector USB Type-C
Wearing style Head-band
Weight 284g
Width 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot