LINDY 70456 150m TosLink & Coaxial Digital Audio Extender via RJ45 Network Cable

MPN
70456
Brand
LINDY
EAN-13
4002888704564
Order Code
21-5955
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £82.05 £69.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Lindy 150m Cat.6 TosLink (Optical) and Coaxial Digital Audio Extender. Type: AV transmitter & receiver, Cable types supported: Cat5e, Cat6, Maximum transfer distance: 150 m. Connectivity technology: Wired, Digital audio optical input type: TOSLINK. Operating voltage (transmitter): 12 V, Current: 1.25 A. Receiver dimensions (WxDxH): 65.9 x 26.9 x 53.1 mm, Receiver weight: 168 g, Transmitter dimensions (WxDxH): 65.9 x 26.9 x 53.1 mm. Package width: 190 mm, Package depth: 60 mm, Package height: 145 mm
Cable Length 60m
Type Audio extender
Colour Black

Reviews

Be the first to submit a review

Trustpilot