LINDY 70368 AV Converter Coaxial Toslink to RCA Audio HDMI Black

MPN
70368
Brand
LINDY
EAN-13
4002888703680
Order Code
16-7892
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 70368, also known as the alternate description 2534644, is a sophisticated audio-visual converter designed to seamlessly transition digital audio signals into analogue form. This product offers the functionality to convert both coaxial and TOSLINK digital audio inputs into RCA and HDMI outputs, providing versatility for integrating various legacy and modern audio-visual systems. Engineered for reliability and performance, the converter caters to professional environments requiring high-quality signal transformation, such as broadcast facilities, studio setups, and complex home theatre systems. Its robust design and compatibility with numerous audio formats make it invaluable for engineers looking for a dependable solution in audio signal processing applications.
Type AV Converter
Connector straight
Cable Use AV
Colour Black
Depth 26mm
Dimensions (L x W x H) 26 x 51 x 41 mm
Height 41mm
Length 26mm
No. of A connectors 2
No. of B connections 2
Operating relative humidity (H-H) 10 - 80%
Operating temperature (T-T) 0 - 70°C
Storage temperature (T-T) -10 - 80°C
Supported audio file formats LPCM 2.0
Type B RCA socket (phono)
Weight 78g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot