Lindy 70268 Adapter Cable USB A male - DC 5.5/2.1 mm male

MPN
70268
Brand
LINDY
EAN-13
4002888702683
Order Code
70-3665
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Power DC equipped devices from a USB port
Use a 5V USB port to power external (max. 3A/5V) drives or peripherals
USB 2.0 Type A connector
2.1mm Inner / 5.5 Outer DC Power connector
For use with compatible DC devices
Length: 1.5m
10 Year Warranty
Black
  • Power DC equipped devices from a USB port
  • Use a 5V USB port to power external (max. 3A/5V) drives or peripherals
  • USB 2.0 Type A connector
  • 2.1mm Inner / 5.5 Outer DC Power connector
  • For use with compatible DC devices
  • Length: 1.5m
  • Black
Type USB 2.0 Adapter
Interface USB 2.0

Reviews

Be the first to submit a review

Trustpilot