LINDY 70265 USB cable USB 2.0 USB-A to 2.5 mm DC 1.50 m Black

MPN
70265
Brand
LINDY
EAN-13
4002888702652
Order Code
16-7889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 70265 is a USB cable assembly designed to connect devices using a USB 2.0 USB-A interface to those with a 2.5 mm DC power input. With a length of 1.50 metres, this black cable enables efficient and reliable power transmission and data connectivity, suitable for a variety of electronic devices. The robust construction ensures durability and stable performance, which is ideal for engineering applications requiring consistent voltage and data exchange, such as powering small electronic components or devices that utilise a 2.5 mm DC input. This cable is particularly useful in contexts where space is limited, and a compact yet dependable connection is essential. The LINDY 70265 cable is an optimal solution for engineers seeking a versatile interconnect to streamline power delivery and data transfer in their projects.
Cable Length 1.50m
Connector 1 USB 2.0 A
Connector 2 EIAJ-01 (2.5 mm, 0.7 mm)
Colour Black
Type USB 2.0
Cable Type USB 2.0
Compatible products DC devices
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Harmonized System (HS) code 84733080
Input Voltage 5 V
Product colour Black
Product Type USB cable
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot