Christmas Opening Hours and Delivery Dates here

LINDY 62406 RJ45 STP Cat5e Plug 8-Pin Transparent 10-Pack Crimp Plug

Order Code:

09-7553

Brand: LINDY MPN: 62406 EAN-13: 4002888624060
Qty Unit Price (Ex VAT)
1+ £4.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 13/01/2026

LINDY manufactures the RJ45 STP Cat. 5e plug, model number 62406, featuring a transparent design with 8 pins, suitable for secure and reliable network connections. This high-quality Ethernet connector is ideal for use with Cat 5, Cat 6, and Cat 7 cables, ensuring compatibility and versatility across various networking applications. Typically used in professional and home networking environments, this 10-piece set of RJ45 plugs is designed for straightforward installation and robust performance.
Type RJ45 plug
Connector standard RJ45 Cat5e
Connector Type Plug, straight
Contact Material Gold
Factory colour Transparent
Max. temperature 85°C
Min. temperature -45°C
Number of Pins 8
Specification CAT 5e

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot