LINDY 47871 RJ45 Network cable, patch cable CAT 6A S/FTP 30.00 m Yellow 1 pc(s)

MPN
47871
Brand
LINDY
EAN-13
4002888478717
Order Code
21-5719
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

S/FTP LSZH patch cable, Cat.6A (500MHz) in Snagless design with gold plated contacts. For Ethernet up to 10GBase-T. CAT 6A cable, shielded with network as overall shield and foil shield for the individual wire pairs (S/FTP). The cable meets the requirements of 10Gigabit Ethernet (10GBASE) with its operating frequency up to 500MHz. It was manufactured and tested in accordance with the guidelines of the ISO/IEC 11801 specification. The cables are individually packed in a polybag. The gold-plated contacts ensure reliable, corrosion-free plug connections over a very long period of time. The Snagless Clip Protection prevents the Snap-Clip on the connector from breaking or tearing (known as the Latch Protection). This allows the cable to be laid and worked, without getting caught in the clips. Because of the halogen-free sheath material of the cable designed as LSZH-cable the product, with its low flue gas development and the completely eliminated emission of toxic halogens, is suitable for use in public areas. Available in lengths: 0.3m, 0.5m, 1m, 1.5m, 2m, 3M, 5m, 7.5m, 10m, 15m, 20m, 30m.
Cable Length 30.00m
Type Network cable, patch cable
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot