LINDY 47845 RJ45 Network cable, patch cable CAT 6 S/FTP 30.00 m Grey 1 pc(s)

MPN
47845
Brand
LINDY
EAN-13
4002888478458
Order Code
21-5714
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

They are the patch cables that make network technology a colorful affair, our varied color selection provides for clarity with network cabling. Especially in large networks a color separation of individual departments and subusers, as well as from telephony and computers is advisable. With LINDY, patch cables are available in standard lengths up to 30 m. Shielded and unshielded patch cables, flat ribbon patch cables as well as cross-over cables, with which you can directly connect two computers without a switch. Patch cables from LINDY create perfect and clear structures. If you require lengths other than those listed here, you can also make these from our meterware according to your requirements. This text is machine translated.
Cable Length 30.00m
Colour Grey
Type Network cable, patch cable

Reviews

Be the first to submit a review

Trustpilot