LINDY 47816 RJ45 Network cable, patch cable CAT 6 S/FTP 30.00 m Orange 1 pc(s)

MPN
47816
Brand
LINDY
EAN-13
4002888478168
Order Code
21-5702
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Lindy cat. 6 S/FTP 30m. Cable length 30 m, standard cable: Cat 6, cable shielding: S/FTP (S-STP), connection 1: RJ-45, connection 2: RJ-45, connector gender: male / male, Coating Connection Connections: Gold, cable color: orange. This text is machine translated.
Cable Length 30.00m
Colour Orange
Type Network cable, patch cable

Reviews

Be the first to submit a review

Trustpilot