LINDY 47511 RJ45 Network cable, patch cable CAT 6 U/UTP 1.00 m 1 pc(s)

MPN
47511
Brand
LINDY
EAN-13
4002888475112
Order Code
21-5611
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Pre-fabricated flat ribbon cable flat ribbon patch cables are extremely flexible and thin cables for special purposes. Due to the extremely thin design these cable under carpets, laminate floors/parquet or intermediate socket strip and wall to be installed. Even the doors and windows are also in a cables still fully functional.  RJ45 plug with kink protection and strain relief ribbon cable unshielded 10/100/1000 Base-T support wiring: 1:1 Color: red
Cable Length 1m
Type Network cable, patch cable
Colour Multicolour

Reviews

Be the first to submit a review

Trustpilot