LINDY 47443 RJ45 Network cable, patch cable CAT 8.1 S/FTP 1.5 m 1 pc(s)

MPN
47443
Brand
LINDY
EAN-13
4002888474436
Order Code
21-5555
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.26 £11.50
10+ £11.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

CAT 8.1-cable with S/FTP shielding (network as overall shield and foil shield for the individual wire pairs). With operating frequencies up to 2000MHz they are equipped for the Ethernet standards 25GBase-T and 40GBase-T. It was manufactured and tested in accordance with the guidelines of the ISO/IEC 11801 specification. The gold-plated contacts ensure reliable, corrosion-free plug connections over a very long period of time. The Snagless Clip Protection prevents the Snap-Clip on the connector from breaking or tearing (known as the Latch Protection). This allows the cable to be laid and worked, without getting caught in the clips. Because of the halogen-free sheath material of the cable designed as LSZH-cable the product, with its low flue gas development and the completely eliminated emission of toxic halogens, is suitable for use in public areas. Available in lengths: 0.3m, 0.5m, 1m, 1.5m, 2m, 3M, 5 m
Cable Length 1.5m
Type Network cable, patch cable
Colour Multicolour

Reviews

Be the first to submit a review

Trustpilot