LINDY 47387 RJ45 Network cable, patch cable CAT 6 S/FTP 7.50 m White 1 pc(s)

MPN
47387
Brand
LINDY
EAN-13
4002888473873
Order Code
21-5551
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Lindy cat. 6 S/FTP 7.5m. Cable length: 7.5 m, standard cable: Cat 6, cable shielding: S/FTP (S-STP), connection 1: RJ-45, connection 2: RJ-45, connector gender: male / male, Coating Connection Connections: Gold, cable color: white
Cable Length 7.50m
Type Network cable, patch cable
Colour White

Reviews

Be the first to submit a review

Trustpilot