Lindy 47136 5m Cat.6A S/FTP LSZH Network Cable, Grey

MPN
47136
Brand
LINDY
EAN-13
4002888471367
Order Code
70-3659
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Cat.6A S/FTP network cable with support for bandwidth up to 500MHz and features a snagless design with gold plated contacts for ethernet standards up to 10 GBase-T.
Cat.6A cable, shielded with braid as overall shield and foil shield for the individual wire pairs (S/FTP). Cat.6A cables meet the requirements of 10 Gigabit Ethernet (10GBaseT) with an operating frequency of up to 500MHz. These cables are manufactured and tested according to the ISO/IEC 11801 specification. The cables are packaged individually in a polybag.
The gold-plated contacts ensure reliable, corrosion-free connections over extensive periods of time. A robust snagless strain relief design prevents damage to the connector latch during installation and removal.
The halogen-free sheath material of the LSZH cable makes the product suitable for use in public spaces with its low smoke emission and elimination of toxic halogen emissions.
Available lengths: 0.3m, 0.5m, 1m, 1.5m, 2m, 3m, 5m, 7.5m, 10m, 15m, 20m, 30m.
Available colours: Black, Blue, Grey, Red, White
  • Twisted Pair Patch Cable with RJ45 connectors
  • Cat.6A S/FTP PIMF, LSZH
  • Integrated snagless connector for latch protection
  • Gold plated pins for better conductivity and elimination of signal loss
Cable Length 5m

Reviews

Be the first to submit a review

Trustpilot