LINDY 45386 RJ45 Network cable, patch cable CAT 6 S/FTP 2.00 m 1 pc(s)

MPN
45386
Brand
LINDY
EAN-13
4002888453868
Order Code
21-2756
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Pre-fabricated SSTP/S/FTP Premium patch cable, halogen-free includes measurement protocol (100% test) GHMT zertifiziertLSOH-CABLE PIMF cable (Pairs in metal foil) suitable for Gigabit, 10GBase-T 10/100/1000/10 GBase-T support category 6 (A), 26 AWG, 4 pairs plug: RJ45 shielded, with jack protection, gold-plated contacts (1,3μm (50 µ")) is assigned to the color code TIA/EIA-568-BFarbe: red
Cable Length 2m
Type Network cable, patch cable

Reviews

Be the first to submit a review

Trustpilot