LINDY 43393 USB-C cable USB 3.2 1st Gen USB-C® plug 8.00 m Black

MPN
43393
Brand
LINDY
EAN-13
4002888433938
Order Code
21-2733
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £241.77 £205.50
10+ £203.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The LINDY USB 3.2 Gen 1 & DP 1.4 Type C hybrid cable offers a unique solution which uses fiber as high-speed medium to transfer both USB 3.2 and DP 1.4 over a distance of 8m. It also uses copper conductors for power supply via USB Power delivery. Ideal for use in modern conference rooms and classrooms, where LFDs and touch panels are to be used. Due to its flexible flexibility, this cable is very easy to install, which because of the data and video transmission via glass fiber, because of its high degree of protection against eavesdropping ensures a secure operation even in sensitive environments. The cable supports Power delivery up to 60W (20V, 3A). Compatible with all computers equipped with USB 3.2 type C or Thunderbolt 3/4, this is a perfect extension cable for the latest laptops, Macbooks and desktop computers with USB port type C. Thanks to the plug-and-play functionality the extension can be installed quickly and easily. Please note: USB devices that only support signals over 4 lanes may not be compatible. The display USB settings must be set to USB 3.0 to receive video signals.

Reviews

Be the first to submit a review

Trustpilot