LINDY 43388 USB hub 2+2 ports USB type A, USB C® USB 3.0 5 GBit/s Black/grey

MPN
43388
Brand
LINDY
EAN-13
4002888433884
Order Code
21-2729
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The LINDY 5m USB 3.0 hub uses integrated active electronics to extend the cable length of up to four USB devices by another 5 m. It offers 2 USB type A and 2 USB type C SuperSpeed ports for up to 4 peripherals such as storage media, printers or webcams to a computer equipped with USB type A over greater distances and ensures flexible positioning at the same time. The hub can transfer data with a speed of up to 5 Gbps and is also backward compatible with USB 2.0 and 1.1. The hub is powered via the USB bus, but also has a DC jack for connecting an external 5 VDC power supply (not included) when using USB peripherals with higher power requirements. Thanks to the Plug-and-Play installation no driver is needed, so that this hub can be installed without much effort. Information via USB 3.0, USB 3.1 & USB 3.2 USB 3.0, USB 3.1 and USB 3.2 PCs, cables and peripherals are compatible with one another if they use USB type A or USB type C interfaces. USB 3.0, USB 3.1 Gen 1 and USB 3.2 Gen 1 support data transfer rates of up to 5 Gbit/s. USB 3.1 Gen 2 and USB 3.2 Gen 2 support data transfer rates up to 10 Gbps
Type USB 2.0 Adapter
Interface USB 2.0

Reviews

Be the first to submit a review

Trustpilot