LINDY 43387 USB switch 4+2 ports USB 3.2 Gen 1 black for ports hubs adaptors

MPN
43387
Brand
LINDY
EAN-13
4002888433877
Order Code
16-7627
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

LINDY 43387 is a versatile keyboard switch designed to facilitate seamless connectivity with its 4+2 ports supporting USB 3.2 1st Generation (USB 3.0) technology. Enclosed in a robust black housing, this changeover switch offers reliable high-speed data transfer up to 5Gbps, making it ideal for engineering applications that require frequent switching between multiple USB devices without the need for constant plugging and unplugging. The switch supports both manual and automatic switching, providing flexibility in managing connections between computers and peripherals, which is essential in complex technical setups such as shared workstation environments, digital prototyping, or test laboratories. Its compatibility with a wide range of USB 3.0 devices ensures broad applicability in diverse fields that demand efficient data communication solutions.
Type USB Hub
Interface USB 3.2
Colour Black
Product Type USB 3.2 1st Gen (USB 3.0) changeover switch
Cables included USB
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS
Depth 50mm
Height 164mm
Housing Material Acrylonitrile butadiene styrene (ABS), Aluminium
InterFaces (Input) USB A (USB 3.2 1st gen)
InterFaces (output) USB A (USB 3.2 1st gen)
Maximum data transfer rate 5 Gbit/s
No. of Inputs 2
No. of outputs 4
No. of switchable PCs 2
Operating relative humidity (H-H) 20 - 60%
Operating temperature (T-T) 0 - 45°C
Operating Voltage 5 V
Package depth 154mm
Package height 40mm
Package weight 160g
Package width 112mm
Power connector USB Type-C
Power Supply Type via USB
Product colour Black
Storage temperature (T-T) -20 - 60°C
Sustainability compliance Yes
Switch Function Key
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 6
Weight 160g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot