LINDY 43376 USB cable USB 3.2 Gen 1 USB-A to USB-C Black 10m

Order Code:

16-7622

Brand: LINDY MPN: 43376 EAN-13: 4002888433761
Qty Was Unit Price (Inc VAT)
1+ £148.54 £132.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 3 working days

LINDY 43376 is a USB cable assembly designed for reliable connectivity, featuring USB 3.2 Gen 1 technology with a USB-A plug and USB-C socket. This cable is 10 metres in length, providing significant reach for various applications, and has a sleek black finish for a professional appearance. It supports data transfer speeds of up to 5Gbps, capable of accommodating high-bandwidth tasks such as video streaming or large file transfers. This product is ideal for use in environments requiring connection between legacy USB-A devices and modern USB-C enabled equipment, such as laptops, desktops, and peripheral devices. It is particularly suitable for engineering applications where extended cable length and fast data rates are necessary for efficient operation.
Cable Length 10.00m
Connector 1 USB 3.2 C
Connector 2 USB C female
Colour Black
Type USB
AWG 24/24/20
AWG wire size 24/24/20
Cable Design Round
Cable Diameter 7mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Certification California Proposition 65
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 15 x 49 x 8 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 9.86 x 9.15 x 2.96 mm
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Nickel
Connector housing material Plastic
Connector shielding Yes
Connector Version straight
Core Material Tin plated copper
Maximum data transfer rate 5 Gbit/s
Operating temperature (T-T) 0 - 50 °C
Package depth 198mm
Package height 63mm
Package type Box
Package weight 1kg
Package width 230mm
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Storage temperature (T-T) -20 - 60 °C
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)
Warranty period 2 year(s)
Weight 800g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot